CTS Components 445I23D24M00000

Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin SMD T/R
$ 0.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 445I23D24M00000.

IHS

Datasheet2 pages10 years ago

Future Electronics

Inventory History

3 month trend:
+47.86%

CAD Models

Download CTS Components 445I23D24M00000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.352
$ 0.443
Stock
310,420
562
Authorized Distributors
6
3
Frequency
24 MHz
24 MHz
Frequency Tolerance
0.002 %
0.002 %
Frequency Stability
30 ppm
30 ppm
Load Capacitance
18 pF
18 pF
ESR (Equivalent Series Resistance)
40 Ω
40 Ω
Max Frequency
-
-
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.60.00.60
Introduction Date2016-10-07
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 3-Pin HC-49/US SMD T/R
ECS InternationalECS-240-18-23A-JGN-TR
Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-SMD T/R
Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin Mini-CSMD T/R
CTS Components445C23E24M00000
Parallel - Fundamental Quartz Crystal, 24MHz Nom
Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm 3-Pin HC-49/US SMD T/R
CTS Components445C23D25M00000
Crystal 25MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of CTS Components 445I23D24M00000 provided by its distributors.

Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin SMD T/R
445 Series 24 MHz ±20 ppm 18 pF -40 to +85° C Surface Mount Quartz Crystal
Parallel - Fundamental Quartz Crystal, 24MHz Nom
18pF ±20ppm ±30ppm 24MHz 40Ω SMD mount 5mm*3.2mm*1.35mm
CRYSTAL, 24MHZ, 18PF, SMD, 5MM X 3.2MM;
5.0mm x 3.2mm Glass Seal Crystal

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE