Abracon AB-22.1184MHZ-B2

Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom
$ 0.896
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AB-22.1184MHZ-B2.

IHS

Datasheet4 pages7 years ago

Sager Electronics

element14 APAC

Mouser

Electro Sonic

Inventory History

3 month trend:
-2.36%

Supply Chain

Country of OriginSouth Korea
Introduction Date2018-10-29
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Crystal 20MHz ±20ppm (Tol) ±100ppm (Stability) 18pF FUND 25Ohm 2-Pin HC-49/U Thru-Hole
AB Series 24 MHz ±20 ppm 18 pF -20 to +70 °C Through Hole Crystal
Crystal 22.1184MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm 2-Pin HC-49/US Thru-Hole Bulk
ECS InternationalECS-200-18-5PX-JEM-TR
Parallel - Fundamental Quartz Crystal, 20MHz Nom
CTS Components445I23D24M00000
Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin SMD T/R
CTS Components445C25D24M00000
Crystal 24MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 40Ohm Automotive 2-Pin SMD T/R

Descriptions

Descriptions of Abracon AB-22.1184MHZ-B2 provided by its distributors.

Parallel - Fundamental Quartz Crystal, 22.1184MHz Nom
Crystal, Standard, 22.1184 MHz, Through Hole, 11.5mm x 5mm x 13.46mm, 100 ppm, 18 pF, 20 ppm, AB
CRYSTAL, 11.5 X 5.0 X 13.46MM, 22.1184 MHZ, 20PPM, -20 TO 70C, HC49/U
18pF ¡À20ppm ¡À100ppm 22.1184MHz 25¦¸ 100¦ÌW HC-49 11.5mm*5mm*13.46mm
Crystals / Oscillators / Resonators +/-20ppm 22.1184MHZ
Crystals CRYSTAL 22.1184MHZ 18PF T/H
CRYSTAL, 22.1184M, 18PF CL, HC49/U; Frequency:22.1184MHz; Frequency Tolerance:± 100ppm; Load Capacitance:18pF; Frequency Stability:± 100ppm; Operating Temperature Range:-20°C to +70°C; Crystal Mounting Type:Through Hole; Crystal Case Type:HC49/U; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Accuracy:± 20ppm; Output Frequency:22.1184MHz; Series:AB

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AB-22.1184MHZ-B2.