ABLIC S-93C86BD4I-J8T1G

EEPROM Serial-3Wire 16K-bit 1K x 16 2.5V/3.3V/5V 8-Pin SOP T/R
$ 0.455
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABLIC S-93C86BD4I-J8T1G.

IHS

Datasheet36 pages8 years ago
Datasheet36 pages10 years ago

Augswan

Alternate Parts

Price @ 1000
$ 0.455
$ 0.371
Stock
92,433
101,034
Authorized Distributors
3
1
Case/Package
SOP
SOP
Number of Pins
8
-
Density
16 kb
-
Access Time
-
-
Frequency
2 MHz
-
Interface
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2005-06-24
Lifecycle StatusNRND (Last Updated: 4 months ago)

Descriptions

Descriptions of ABLIC S-93C86BD4I-J8T1G provided by its distributors.

EEPROM Serial-3Wire 16K-bit 1K x 16 2.5V/3.3V/5V 8-Pin SOP T/R
EAR99 Surface Mount Tape & Reel (TR) 1KX16 ic memory 2MHz 4ms 3.9mm 16384bit
EEPROM, 1KX16, Serial, CMOS, PDSO8
IC EEPROM 16KBIT SPI 2MHZ 8SOP

Manufacturer Aliases

ABLIC has several brands around the world that distributors may use as alternate names. ABLIC may also be known as the following names:

  • ABLIC Inc
  • ABLIC USA Inc
  • ABLIC/SII Semiconductor
  • ABLIC Semiconductor
  • ABLIC USA
  • ABLIC/SII
  • SEIKO INSTRUMENTS USA INC
  • ABLIC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • S93C86BD4I-J8T1G