ABLIC S-35390A-T8T1G

HH: MM: SS (12/24 hr) 1.3V 5.5V 2, I2C, Serial YY-MM-DD-dd TSSOP-8 3mm*4.4mm*1.1mm
$ 0.795
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABLIC S-35390A-T8T1G.

IHS

Datasheet57 pages7 years ago
Datasheet57 pages10 years ago

Augswan

Electro Sonic

Factory Futures

iiiC

Inventory History

3 month trend:
-41.25%

CAD Models

Download ABLIC S-35390A-T8T1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.795
$ 0.672
Stock
1,240,215
37,443
Authorized Distributors
5
3
Case/Package
TSSOP
TSSOP
Number of Pins
8
8
Memory Size
-
-
Interface
2-Wire, Serial
2-Wire, Serial
Logic Function
Clock
Clock
Min Supply Voltage
1.3 V
1.3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-08-26
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of ABLIC S-35390A-T8T1G provided by its distributors.

HH:MM:SS (12/24 hr) 1.3V 5.5V 2,I2C,Serial YY-MM-DD-dd TSSOP-8 3mm*4.4mm*1.1mm
Real Time Clock Serial 8-Pin TSSOP T/R
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, PDSO8
IC RTC CLK/CALENDAR I2C 8-TSSOP
8-TSSOP (0.173 4.40mm Width) R-PDSO-G8 Alarm Leap Year I2C 2-Wire Serial real time clock IC 1.3V~5.5V 0.93muA~1.1muA @ 3V~5V 4.4mm 0.032MHz

Manufacturer Aliases

ABLIC has several brands around the world that distributors may use as alternate names. ABLIC may also be known as the following names:

  • ABLIC Inc
  • ABLIC USA Inc
  • ABLIC/SII Semiconductor
  • ABLIC Semiconductor
  • ABLIC USA
  • ABLIC/SII
  • SEIKO INSTRUMENTS USA INC
  • ABLIC INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-35390A-T8T1-G
  • S35390A-T8T1G