ABL Heatsinks 350AB1000B

Ext H/sink 100MM 1C/W
$ 16.87
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABL Heatsinks 350AB1000B.

Newark

Datasheet6 pages25 years ago

Farnell

element14

Inventory History

3 month trend:
-36.84%

Related Parts

Aavid ThermalloyMQ100-1
HEAT SINK, UNDRILED, 6.2°C/W
Advanced Thermal SolutionsATS-EXL1-254-R0
Heat Sinks Extrusion Profile, AL6063, Length 254mm, Width 100mm, Height 10mm
Aavid Thermalloy501200B00000G
Heat Sinks Extruded Heat Sink and Attach-On, DIPS, Straight Fin, Horizontal, 68C/W, 18.57mm
Wakefield-Vette624-45AB
Heat Sinks Omnidirectional Pin Fin Heat Sink for 21mm BGA, Super BGA, PBGA, FPBGA, 11.4mm H
Wakefield-Vette655-53AB
Heat Sinks Omnidirectional Pin Fin Heat Sink for 40mm BGA and PowerPC, 40.6x13.3mm
Wakefield-Vette624-25ABT4E
Heat Sinks Omnidirectional Heat Sink for 21mm BGA/Super BGA/PBGA/FPBGA, 6.4mm, T410R

Descriptions

Descriptions of ABL Heatsinks 350AB1000B provided by its distributors.

EXT H/SINK 100MM 1C/W
Heat Sink; Refrigerado:-; Resistencia Térmica:1.021°C/W; Altura Externa - Métrico:50Mm; Anchura Externa - Métrico:125Mm; Longitud Externa - Métrico:100Mm; Diámetro Externo - Métrico:-; Disipador De Calor, Material:Aluminio |Abl Heatsinks 350AB1000B

Manufacturer Aliases

ABL Heatsinks has several brands around the world that distributors may use as alternate names. ABL Heatsinks may also be known as the following names:

  • Abl Heat Sink Division
  • ABL ALUMINIUM COMPONENTS
  • ABL LTD
  • ABL Aluminium Components Ltd.