Aavid Thermalloy MQ100-1

Heat Sink, Undriled, 6.2°C/W
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MQ100-1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy MQ100-1.

Newark

Datasheet1 page25 years ago

Related Parts

Aavid Thermalloy501200B00000G
Heat Sinks Extruded Heat Sink and Attach-On, DIPS, Straight Fin, Horizontal, 68C/W, 18.57mm
Wakefield-Vette624-45AB
Heat Sinks Omnidirectional Pin Fin Heat Sink for 21mm BGA, Super BGA, PBGA, FPBGA, 11.4mm H
Wakefield-Vette655-53AB
Heat Sinks Omnidirectional Pin Fin Heat Sink for 40mm BGA and PowerPC, 40.6x13.3mm
Wakefield-Vette624-25ABT4E
Heat Sinks Omnidirectional Heat Sink for 21mm BGA/Super BGA/PBGA/FPBGA, 6.4mm, T410R
Aavid Thermalloy508500B00000G
Heat Sinks Slide-On, Heat Sink w/Attach-On, DIPS, Straight Fin, Horizontal, 34C/W, 31.75mm
Aavid Thermalloy501100B00000G
501100B00000G Series 67 C/W Thermal Resistance Aluminum Heat Sink - DIP-14

Descriptions

Descriptions of Aavid Thermalloy MQ100-1 provided by its distributors.

HEAT SINK, UNDRILED, 6.2°C/W
HEAT SINK, UNDRILED, 6.2°C/W; Thermal Resistance: 6.2°C/W; Packages Cooled: TO-218, TO-220; External Width - Metric: 29.5mm; External Height - Metric: 11mm; External Length - Metric: 100mm; External Diameter - Metric: -; Heat Sink Material: Aluminium; External Width - Imperial: 1.16"; External Height - Imperial: 0.43"; External Length - Imperial: 3.94"; External Diameter - Imperial: -; Product Range: -; SVHC: No SVHC (15-Jan-2019); Surface Finish: Black Anodised

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp