HH Smith 8320

Standoff; #4-40; 1/8 in.; Aluminum; 1/4 in.; Yellow Irridite; Round
$ 0.62
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8320.

Master Electronics

Datasheet1 page18 years ago
Datasheet1 page18 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.88%

Related Parts

Keystone1560A
STANDOFF, 1/4 ROUND, SWAGE MOUNT, THREADED 4-40, LENGTH .125, BRASS/NICKEL
HH Smith4057
Standoff; 1/2 in.; Nylon; #6-32; 1/4 in.; Natural; Round
Keystone1561B
STANDOFF, 1/4 ROUND, FEMALE, SWAGE MOUNT, THREADED 6-32, LENGTH .375, BRASS/ZINC
Keystone1650-2
Standoff; 1/4 Round; Swage Mount; Threaded 4-40; Length .250; Brass/Nickel
RAF HardwareM1300-3005-AL
Hex Standoff, M3 Thrd Sz, 3.0 mm L, Aluminum Plain, 6.0 mm Hex W
HH Smith4050
Standoff; 1/4 in.; Nylon; #4-40; 1/4 in.; Natural; Round

Descriptions

Descriptions of HH Smith 8320 provided by its distributors.

Standoff; #4-40; 1/8 in.; Aluminum; 1/4 in.; Yellow Irridite; Round
Aluminum Round Standoff, 1/4 Thd Thru 4-40
Standoff, Alu, Round F-F, 4-40, 3.18Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Round Female-Female; Body Length:3.18Mm; Overall Length:-; External Width:6.35Mm; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 8320

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC