HH Smith 8252

Standoff; 3/4 in.; #6-32; Brass; Hex; Zinc Plate; 9/32 in.; 3/16 in.
$ 1.178
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8252.

Master Electronics

Datasheet1 page17 years ago
Datasheet1 page17 years ago
Datasheet2 pages19 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Keystone1954
Brass 6 - 32 Thread .750 inch Long Male / Female Hex Standoff
HH Smith8001L
Standoff; 0.750 in.; #6-32; Aluminum; Hex; Yellow Irridite; 9/32 in.; 3/16 in.
Keystone1959
Standoff Hex M/F 8-32-THD 6.4mm-A/F 9.5mm-LG Brass ASTM B16 Nickel QQ-N-290
HH Smith4309
Standoff; 0.750 in.; #4-40; Nylon; Hex; Natural (Milky White)
HH Smith4389
Standoff; 3/4 in.; #8-32; Nylon 6/6; Hex; 13/32 in.; 7/16 in.
RAF Hardware4538-632-B-12
STANDOFF, 3/4 IN., #6-32, BRASS, HEX, ZINC PLATE, ROHS, 1/4 IN., 3/8 IN.

Descriptions

Descriptions of HH Smith 8252 provided by its distributors.

Standoff; 3/4 in.; #6-32; Brass; Hex; Zinc Plate; 9/32 in.; 3/16 in.
Standoff Hex M/F 6-32-THD Brass Nickel
SPACER, HEX, BRASS, 6.35MM X 19.05MM
Standoff; Body Plating:Nickel; Overall Length:0.75"; Thread Size:6-32; Thread Length:0.375"; Spacer Material:Brass; External Width:0.25"; Body Length:0.750"; Hex Body Size:0.250"; Leaded Process Compatible:Yes; Spacer Plating:Nickel ;RoHS Compliant: Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC