What’s new: Find the right parts faster with our redesigned experience

Learn more

HH Smith 4309

Standoff; 0.750 in.; #4-40; Nylon; Hex; Natural (Milky White)
$ 1.372
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4309.

Master Electronics

Datasheet1 page15 years ago
Datasheet1 page20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

HH Smith4389
Standoff; 3/4 in.; #8-32; Nylon 6/6; Hex; 13/32 in.; 7/16 in.
Keystone25503
Nylon 5 mm Diameter Male / Female 15 mm Long Hex Standoff
HH Smith4391
Standoff; 7/8 in.; #6-32; Nylon 6/6; Hex; 9/32 in.; 3/16 in.
RAF HardwareM2149-3005-AL
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Aluminum Plain, 6.0 mm Hex W
Keystone24333
STANDOFF, 4.5MM HEX, M-F, THREADED M2.5, LENGTH 15MM, ALUM/CLEAR IRIDITE
RAF HardwareM2155-3005-AL
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Aluminum Plain, 6.0 mm Hex W

Descriptions

Descriptions of HH Smith 4309 provided by its distributors.

Standoff; 0.750 in.; #4-40; Nylon; Hex; Natural (Milky White)
Standoff Hex F/F 4-40-THD Nylon
Standoff, Nylon66, Hex F-F, 4-40/19.05Mm; Standoff Material:Nylon 6.6 (Polyamide 6.6); Thread Size - Metric:-; Thread Size - Imperial:4-40; Standoff Type:Hex Female-Female; Body Length:19.05Mm; Overall Length:-; External Width:6.35Mmrohs Compliant: Yes |Abbatron Hh Smith 4309

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC