HH Smith 8248

Standoff; 1/4 in.; #6-32; Brass; Hex; Zinc Plate; 9/32 in.; 3/16 in.
$ 1.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8248.

Master Electronics

Datasheet1 page17 years ago
Datasheet1 page17 years ago
Datasheet1 page11 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.88%

Related Parts

Keystone8713
Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone8716
Standoff Hex M/F 6-32-THD 6.4mm-A/F 9.5mm-LG Brass ASTM B16 Nickel QQ-N-290
RAF Hardware4530-632-B-12
Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Brass Zinc Clear Chromate, 1/4" Hex W
RAF Hardware4501-440-B-12
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Brass Zinc Clear Chromate, 3/16" Hex W
RAF Hardware4530-440-B-12
STANDOFF, 1/4 IN., #4-40, BRASS, HEX, ZINC PLATE, ROHS, 3/16 IN., 1/4 IN.
Keystone1952
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290

Descriptions

Descriptions of HH Smith 8248 provided by its distributors.

Standoff; 1/4 in.; #6-32; Brass; Hex; Zinc Plate; 9/32 in.; 3/16 in.
Standoff Hex M/F 6-32-THD Brass
STDF 8248 BRS M/F NKL#10HHS8248
Standoff; Body Plating:Nickel; Overall Length:0.25"; Thread Size:6-32; Thread Length:0.25"; Spacer Material:Brass; External Width:0.25"; Body Length:0.250"; Hex Body Size:0.250"; Leaded Process Compatible:Yes; Spacer Plating:Nickel ;RoHS Compliant: Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC