Keystone 8713

Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel QQ-N-290
$ 0.419

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 8713.

element14 APAC

Datasheet1 page13 years ago

Farnell

TME

Future Electronics

Newark

Inventory History

3 month trend:
+86.55%

CAD Models

Download Keystone 8713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date2008-02-25

Related Parts

Keystone8716
Spacer/Standoff, Hex Brass 6.4Mm X 6.4Mm; |Keystone 8716
Keystone1952
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone1957
Spacer/Standoff Hex Brass 6.4Mm X 12.7Mm; |Keystone 1957

Descriptions

Descriptions of Keystone 8713 provided by its distributors.

Standoff Hex M/F 4-40-THD 6.4mm-A/F 4.7mm-LG Brass ASTM B16 Nickel QQ-N-290
STANDOFF, HEX MALE-FEMALE, 11.1MM; Standoff Material: Brass; Thread Size - Metric: -; Thread Size - Imperial: 4-40; Standoff Type: Hex Male-Female; Body Length: 6.4mm; Product Range: -; Overall Length: 11.1mm; External Width: 6.
Thread Size = UNC 4-40 / Length mm = 6.35 / External Diameter mm = 6.4 / Mounting Depth mm = 3.3 / Material = Brass / Colour = Metal

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8713.