HH Smith 8001G

Standoff; 0.500 in.; #6-32; Aluminum; Hex; Yellow Irridite; 9/32 in.; 3/16 in.
$ 0.72
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8001G.

Master Electronics

Datasheet1 page17 years ago
Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Related Parts

HH Smith4382
Standoff; 1/2 in.; #6-32; Nylon 6/6; Hex; 9/32 in.; 3/8 in.
HH Smith4381
Standoff; 1/2 in.; #4-40; Nylon 6/6; Hex; 7/32 in.; 3/16 in.
HH Smith8282
Standoff; 1/2 in.; #8-32; Brass; Hex; Zinc Plate; 13/32 in.; 7/16 in.
RAF HardwareM2107-3005-AL
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Aluminum Plain, 4.5 mm Hex W
RAF Hardware4532-632-AL
Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Aluminum Plain, 1/4" Hex W
RAF HardwareM2105-3005-AL
Hex Standoff, M3-0.5 Thrd Sz, 4.76 mm Thrd L Aluminum Plain, 4.5 mm Hex W

Descriptions

Descriptions of HH Smith 8001G provided by its distributors.

Standoff; 0.500 in.; #6-32; Aluminum; Hex; Yellow Irridite; 9/32 in.; 3/16 in.
STDF 8001G AL M/F IR#40HHS8001G
Standoff, Alu, Hex M-F, 6-32, 12.7Mm; Standoff Material:Aluminum; Thread Size - Metric:-; Thread Size - Imperial:6-32; Standoff Type:Hex Male-Female; Body Length:12.7Mm; Overall Length:19.05Mm; External Width:6.35Mm Rohs Compliant: Yes |Abbatron Hh Smith 8001G

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC