HH Smith 8282

Standoff; 1/2 in.; #8-32; Brass; Hex; Zinc Plate; 13/32 in.; 7/16 in.
$ 0.971
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 8282.

Master Electronics

Datasheet1 page17 years ago
Datasheet1 page17 years ago
Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

Keystone1952
Standoff Hex M/F 6-32-THD 6.4mm-A/F 6.4mm-LG Brass ASTM B16 Nickel QQ-N-290
Keystone1957
Spacer/Standoff Hex Brass 6.4Mm X 12.7Mm; |Keystone 1957
RAF Hardware4505-440-B-12
Hex Standoff, #4-40 Thrd Sz, 3/16 in Thrd L Brass Zinc Clear Chromate, 3/16" Hex W
RAF Hardware4534-632-B-12
Hex Standoff, #6-32 Thrd Sz, 1/4 in Thrd L Brass Zinc Clear Chromate, 1/4" Hex W
HH Smith4382
Standoff; 1/2 in.; #6-32; Nylon 6/6; Hex; 9/32 in.; 3/8 in.
HH Smith4381
Standoff; 1/2 in.; #4-40; Nylon 6/6; Hex; 7/32 in.; 3/16 in.

Descriptions

Descriptions of HH Smith 8282 provided by its distributors.

Standoff; 1/2 in.; #8-32; Brass; Hex; Zinc Plate; 13/32 in.; 7/16 in.
SPACER/STANDOFF, HEX BRASS 6.35MMX12.7MM
Standoff Hex M/F 8-32-THD Brass Nickel
Standoff; Thread Size - Imperial:8-32; S; Standoff; Thread Size - Imperial:8-32; Spacer Material:Brass; External Width:6.35mm; Body Length:12.7mm; Body Plating:Nickel; Hex Body Size:0.250"; Leaded Process Compatible:Yes; Overall Length:12.7mm; Spacer Plating:Nickel

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC