HH Smith 799-103

Conn Binding Post F 1 POS ST Panel Mount 1 Port Bulk
$ 4.595
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 799-103.

RS (Formerly Allied Electronics)

Datasheet1 page21 years ago
Datasheet1 page25 years ago

Master Electronics

Inventory History

3 month trend:
+942%

Related Parts

TE Connectivity350780-1
Universal MATE-N-LOK 350780-1 Plug and Socket Connector 600V AC 36A 4P 1 Row Nylon White
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480699-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Receptacle (Cap); Nylon; 19 A
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm
2 Position Rectangular Housing Connector Receptacle Black 0.100 (2.54mm)

Descriptions

Descriptions of HH Smith 799-103 provided by its distributors.

Conn Binding Post F 1 POS ST Panel Mount 1 Port Bulk
BDG POST 799-103 BT 10-32
接线柱, 凹槽, 黑色, 面板安装;
Binding Post, Fluted, Black, Panel Mount; Product Range:-; Current Rating:-; Voltage Rating:-; Contact Plating:Tin Plated Contacts; Connector Mounting:Panel Mount; Connector Colour:Black; Contact Material:Brass Rohs Compliant: Yes |Abbatron Hh Smith 799-103

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC