HH Smith 629

Standard Booted Alligator Clip At Each End Test Lead
$ 11.508
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 629.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Master Electronics

Inventory History

3 month trend:
-12.50%

Related Parts

Pomona Electronics1081-12-0
Pomona 1081-12-0 Miniature Banana Plug, Stackable, 12in Long, 5 A, 3000 V, Black, 1081 Series
Pomona Electronics4613-12-0
Pomona 4613-12-0 Micrograbber Test Clip Patch Cord, 12" Long, 3 A, 60 V, Black, 4613 Series
Pomona Electronics3782-12-0
POMONA 3782-12-0. Test Lead, Minigrabber, Hook Clip to 4mm Banana Plug, Black, 60 V, 5 A, 304.8 mm
Alligator Clip Steel 10A 12.00 in. Clip Red Insulating Sleeve
Alligator Clip Steel 10A 12.00 in. Clip Black Insulating Sleeve
Mueller BU-2020-A-12-2 Test Lead 305mm Red PVC 4mm Banana Plugs

Descriptions

Descriptions of HH Smith 629 provided by its distributors.

Standard Booted Alligator Clip At Each End Test Lead
Alligator Clip; Lead Length:12"; Insulator Color:Black / Red; Test Connector Type A:Alligator Clip; Test Connector Type B:Alligator Clip; Color:Black and Red; Connector Type A:Alligator Clip; Connector Type B:Alligator Clip
Alligator Clip; Color:Black and Red; Leaded Process Compatible:Yes; Insulator Material:Rubber; Length:12"; Wire Size (AWG):20 ;RoHS Compliant: Yes
TEST LEAD SET, BLACK, RED, 304.8MM; Test Connector Type A: Alligator Clip; Test Connector Type B: Alligator Clip; Voltage Rating: -; Current Rating: -; Insulator Colour: Black, Red; Lead Length - Metric: 30 87F3654

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC