HH Smith 4062

Standoff; Round; Nylon; 4-40X3/8" Thread; 1/4" Od; 1" Length
$ 1.415
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 4062.

Farnell

Datasheet1 page15 years ago

RS (Formerly Allied Electronics)

Master Electronics

Inventory History

3 month trend:
-50.00%

Related Parts

Keystone420
SPACER, ROUND, CLEAR HOLE, LENGTH 1.00, HOLE SIZE 4, OD .167, ALUMINUM
Keystone882
SPACER, 1/4 ROUND, CLEAR HOLE, LENGTH 1.00, HOLE SIZE 4, NYLON 6/6
Keystone890
Spacer Round 3.55mm-ID 6.35mm-OD 25.4mm-LG Nylon 6/6
Spacer Round 3.2mm-ID 6.4mm-OD 25.4mm-LG Nylon ASTM D4066 PA225 Natural
Nylon Tubular, 1.000 In. Length, 0.156 Od, 0.063 Id, White/Bag |Bivar 940-1.000
Nylon Tubular, 1.000 In. Length, 0.125 Od, 0.047 Id, White/Bag |Bivar 939-1.000

Descriptions

Descriptions of HH Smith 4062 provided by its distributors.

STANDOFF; ROUND; NYLON; 4-40X3/8" THREAD; 1/4" OD; 1" LENGTH
Cable Accessories Standoff Nylon Natural Bulk
SPACER, ROUND, NYLON, 0.25IN X 25.4MM
Standoff; Wire Diameter:6.35mm; Thread S; Standoff; Wire Diameter:6.35mm; Thread Size - Imperial:4-40; Spacer Material:Nylon; Body Diameter:0.25"; Leaded Process Compatible:Yes; Overall Length:25.4mm; Spacing Height:1"; Thread Length:25.4mm

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC