HH Smith 2643

Spacer; 6-32; 1/2 in.; Ceramic; 3/8 in.; Round
$ 5.613
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 2643.

Newark

Datasheet1 page18 years ago
Datasheet2 pages18 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

Related Parts

HH Smith2600
Spacer; 6-32; 1/2 in.; Ceramic; 3/8 in.; Round; MIL (NL 523W01 004)
HH Smith2607
Spacer; 8-32; 5/8 in.; Ceramic; 1/2 in.; Round; MIL (NL 523W02 005)
HH Smith2642
Spacer; 6-32; 3/8 in.; Ceramic; 3/8 in.; Round
HH Smith2615
Spacer; 10-32; 1 in.; Ceramic; 3/4 in.; Round; MIL (NL 523W03 008)
HH Smith2617
Spacer; 10-32; 1-1/2 in.; Ceramic; 3/4 in.; Round; MIL (NL 523W03 012)
HH Smith2609
Spacer; 8-32; 1 in.; Ceramic; 1/2 in.; Round; MIL (NL 523W02 008)

Descriptions

Descriptions of HH Smith 2643 provided by its distributors.

Spacer; 6-32; 1/2 in.; Ceramic; 3/8 in.; Round
Standoff Round F/F 6-32-THD Glazed
Spacer; Wire Diameter:9.525mm; Thread Si; Spacer; Wire Diameter:9.525mm; Thread Size - Imperial:6-32; Spacer Material:Ceramic; Body Diameter:0.375"; Internal Thread Depth:0.187"; Leaded Process Compatible:Yes; Overall Length:12.7mm; Pack Quantity:25; Spacing Height:0.5"

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC