HH Smith 2640

Spacer; 6-32; 1/4 in.; Ceramic; 1/4 in.; Round
$ 5.335
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 2640.

Electro Sonic

Datasheet1 page18 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Related Parts

RAF Hardware1680-440-N
Round Standoffs, #4-40 Thrd Sz, 1/4 in Bd L, Nylon Plain, 1/4 in OD
Keystone1650-2
Standoff; 1/4 Round; Swage Mount; Threaded 4-40; Length .250; Brass/Nickel
HH Smith4050
Standoff; 1/4 in.; Nylon; #4-40; 1/4 in.; Natural; Round
RAF Hardware2100-440-N
Hex Standoff, #4-40 Thrd Sz, 1/4 in L, Nylon Plain, 1/4" Hex W
RAF HardwareM1253-3005-AL
Hex Standoff, M3 Thrd Sz, 6.0 mm L, Aluminum Plain, 4.5 mm Hex W

Descriptions

Descriptions of HH Smith 2640 provided by its distributors.

Spacer; 6-32; 1/4 in.; Ceramic; 1/4 in.; Round
Ceramic Standoffs Threaded from each End
Spacer; Body Diameter:0.250"; Overall Length:0.25"; Thread Size:6-32; Thread Length:0.25"; Spacer Material:Ceramic; Leaded Process Compatible:Yes; Spacing Height:0.25"; Pack Quantity:25 ;RoHS Compliant: Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC