HH Smith 2622

Standoff Round F/F 1/4-20-THD Ceramic
$ 11.613
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 2622.

RS (Formerly Allied Electronics)

Datasheet1 page18 years ago

Master Electronics

Inventory History

3 month trend:
-66.57%

Related Parts

HH Smith8256
STANDOFF; HEX; BRASS; MALE-FEMALE; 6-32 THREAD; 1/4" OD; 1 1/4" BODY LENGTH
Keystone4822
Nylon 6 - 32 Thread 1.000 inch Long Male / Female Hex Standoff
Keystone4820
Nylon 6 - 32 Thread 1.000 inch Long Male / Female Hex Standoff
Keystone1853
STANDOFF, 1/4 ROUND FEMALE, THREADED (6-32), LENGTH 1.250, ALUM/CLEAR IRRIDITE
HH Smith2616
Ceramic Standoffs Threaded from each End
HH Smith2610
Spacer; 8-32; 1-1/4 in.; Ceramic; 1/2 in.; Round; MIL (NL 523W02 010)

Descriptions

Descriptions of HH Smith 2622 provided by its distributors.

Standoff Round F/F 1/4-20-THD Ceramic
SPACER, ROUND, CERAMIC, 1IN X 31.75MM
Spacer; Wire Diameter:25.4mm; Thread Siz; Spacer; Wire Diameter:25.4mm; Thread Size - Imperial:1/4-20; Spacer Material:Ceramic; Body Diameter:1.000"; Internal Thread Depth:0.437"; Leaded Process Compatible:Yes; MIL Spec:NL-523W04-010; Overall Length:31.75mm; Pack Quantity:1

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC