HH Smith 2187

Cable Accessories Grommet Synthetic Rubber Black Bulk
$ 0.468
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 2187.

Electro Sonic

Datasheet1 page17 years ago
Datasheet1 page17 years ago
Datasheet2 pages20 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-9.84%

Related Parts

PanduitFCC-A-D8
Fastener, Adhesive Backed Flat Cable Clamp, PVC (Polyvinylchloride), Grey, 25.4 mm, 27.7 mm
PanduitAJC12-A-C
Cable Clamps and Clips J Clip Adhesive Polyvinyl Chloride Gray 3.3mm
TE ConnectivityEC0591-000
Wire Labels&markers Z-Type Rmp/Rms Marker Brown |Te Connectivity Raychem EC0591-000
TE Connectivity / Raychem06161303
Wire Marker Push On Orange 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C
TE Connectivity / Raychem06161404
Wire Labels&markers Z-Type Rmp/Rms Marker Violet |Te Connectivity Raychem EC0577-000
TE Connectivity / RaychemEC0178-000
Cable Accessories Marker Polyvinyl Chloride Black Box

Descriptions

Descriptions of HH Smith 2187 provided by its distributors.

Cable Accessories Grommet Synthetic Rubber Black Bulk
SPRAYPAINT RAL 7032 - PEBBLE GR; Coating Type:Paint; Coating Applications:Mechanical, Metals; Colour:Pebble Grey; Dispensing Method:Aerosol; Volume:500ml
OPEN GROMMET; Grommet Type:Open; Cable Diameter Min:-; Cable Diameter Max:15.875mm; Grommet Material:Rubber; Mounting Hole Dia:22.225mm; Panel Thickness Max:1.6mm; Grommet Colour:Black; Product Range:-; Accessory Type:Gr
Open Grommet; Mounting Hole Dia:0.875"; Body Material:Rubber; Leaded Process Compatible:Yes; Gasket Style:Round; Height:1.125"; Inner Diameter:0.625"; Material:Rubber; Outer Diameter:1.125"; Thickness:0.3125" ;RoHS Compliant: Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC