HH Smith 2174

Grommet, Round; 5/16 in.; 1/16 in.; 19/32 in.; 15/64 in.; 7/16 in.
$ 0.448
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 2174.

Master Electronics

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-14.29%

Related Parts

PanduitFCC-A-D8
Fastener, Adhesive Backed Flat Cable Clamp, PVC (Polyvinylchloride), Grey, 25.4 mm, 27.7 mm
PanduitAJC12-A-C
Cable Clamps and Clips J Clip Adhesive Polyvinyl Chloride Gray 3.3mm
TE ConnectivityEC0591-000
Wire Labels&markers Z-Type Rmp/Rms Marker Brown |Te Connectivity Raychem EC0591-000
TE Connectivity / Raychem06161303
Wire Marker Push On Orange 1000per Box Z Wire Marker, Push On 0.098-0.157 (2.50mm-4.00mm) -45C~70C
TE Connectivity / Raychem06161404
Wire Labels&markers Z-Type Rmp/Rms Marker Violet |Te Connectivity Raychem EC0577-000
TE Connectivity / RaychemEC0178-000
Cable Accessories Marker Polyvinyl Chloride Black Box

Descriptions

Descriptions of HH Smith 2174 provided by its distributors.

Grommet, Round; 5/16 in.; 1/16 in.; 19/32 in.; 15/64 in.; 7/16 in.
Grommets and Eyelets Open Round PVC/SBR Black 60A
Open Grommet; Mounting Hole Dia:0.4375"; Body Material:Rubber; Leaded Process Compatible:Yes; Inner Diameter:0.3125"; Outer Diameter:0.59375"; Thickness:0.2344" ;RoHS Compliant: Yes

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC