HH Smith 2102

Spacer; 6 mm; Brass Spacers; 1/4 in.; 1/2 in.; Nickel
$ 0.903
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 2102.

Electro Sonic

Datasheet1 page19 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

Keystone1482
Spacer Round 4.32mm-ID 6.35mm-OD 12.7mm-LG Brass ASTM B16 Nickel
Keystone1623-2
STANDOFF, ROUND SWAGE,1/4" O.D.,1/2" LONG,4-40 THREAD,1/16" THICK PANEL, BRASS
Keystone1604-2
STANDOFF, ROUND,1/4" O.D.,1/2" LONG,6-32 THREAD,1/16" PANEL, SWAGE MOUNT
Spacer Round 4.4mm-ID 6.5mm-OD 10mm-LG Brass Nickel
Circular Spacer M4 Threaded 6.35mm Outer Diameter 12mm Length Brass Nickel Plated
Circular Spacer M4 Threaded 6.35mm Outer Diameter 9mm Length Brass Nickel Plated

Descriptions

Descriptions of HH Smith 2102 provided by its distributors.

Spacer; 6 mm; Brass Spacers; 1/4 in.; 1/2 in.; Nickel
RLEUM H/HAT ADHESION PRIMER 500ML 2102
Spacer, Round, Brass, 12.7Mm; Spacer Material:Brass; Overall Length:12.7Mm; Outer Diameter:6.35Mm; Inner Diameter:3.76Mm; Spacer Type:Round; Product Range:- Rohs Compliant: Yes |Abbatron Hh Smith 2102

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2102.