HH Smith 1410-10

Lug; Tooth Solder; #10; 11/32 in.; 3/32 in.; 57/64 in.; 0.018 in.; 11/64 in.
$ 0.4
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 1410-10.

Newark

Datasheet1 page12 years ago

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+6.83%

Related Parts

TE Connectivity726386-2
PCB Terminal, Through Hole, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.4 mm, Tin, Faston"
PCB Terminal, 6.35mm x 0.81mm, 0.25" x 0.032"", Brass, 1.7 mm, Tin, 19705 Series"
TE Connectivity735187-2
FASTON .110 SERIES, STRAIGHT MOUNT ANGLE PCB TAB TERMINAL,2.8X0.51MM TIN PLATED
Magnet Wire Terminal 28-30AWG Brass 8.38mm Tin Over Nickel Carton/Reel Automotive
PCB Terminal, 2.8mm x 0.51mm, 0.11" x 0.02"", Brass, 1.32 mm, Tin, 19712 Series"
Keystone4966
Male PCB Tab Terminal 0.250 in. x 0.032 in. Tab Vertical Mount Brass Tin Plate

Descriptions

Descriptions of HH Smith 1410-10 provided by its distributors.

Lug; Tooth Solder; #10; 11/32 in.; 3/32 in.; 57/64 in.; 0.018 in.; 11/64 in.
TERMINAL, MECHANICAL LUG, #10, SOLDER; C; TERMINAL, MECHANICAL LUG, #10, SOLDER; Connector Type:Lug, Mechanical; Series:-; Termination Method:Solder; Stud/Tab Size:#10; Contact Material:Brass; Contact Plating:Tin; Insulator Material:Uninsulated; Leaded Process Compatible:Yes
TERMINAL, MECHANICAL LUG, #10, SOLDER; Stud Size - Imperial: #10; Stud Size - Metric: M5; Terminal Material: Brass; Product Range: -; Connector Type: Lug, Mechanical; Contact Material: Brass; Contact Platin 70B854

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC