HH Smith 110

Connector; Knob Type Binding Post; Tin Plated Brass; Polycarbonate;
$ 5.392
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for HH Smith 110.

Farnell

Datasheet1 page19 years ago
Datasheet4 pages14 years ago

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.08%

Related Parts

TE Connectivity66504-9
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity5-747905-2
D Sub Connector, Standard, Receptacle, AMPLIMITE HDP-20 Series, 9 Contacts, DE, Solder Cup
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
KK® Trifurcon™ Crimp Terminal 6438, 18-20 AWG, Bag, Phosphor Bronze Gold(Au)
Mega-Fit Crimp Terminal, Female, 0.38µm Gold (Au) Plating, 14 and 16 AWG, Reel

Descriptions

Descriptions of HH Smith 110 provided by its distributors.

Connector; Knob Type Binding Post; Tin Plated Brass; Polycarbonate;
All metal binding post assembly
BINDING POST ASSEMBLY, 15A, SCREW; Serie; BINDING POST ASSEMBLY, 15A, SCREW; Series:-; Contact Termination:Screw; Current Rating:15A; Contact Plating:Nickel; Contact Material:Brass; Connector Mounting:Panel; Binding Post Style:Knob; Connector Type:Binding Post

Manufacturer Aliases

HH Smith has several brands around the world that distributors may use as alternate names. HH Smith may also be known as the following names:

  • HHS
  • HERMAN SMITH
  • HH SMIT
  • Herman H Smith Inc
  • HERMAN H
  • HERMAN H SMITH
  • SMITH-HH
  • HHSMTH
  • HH SMITH INC
  • HERMAN SMITH INC