ABB Control T2H060TW

ABB Molded Case Circuit Breakers Thermal Magnetic 60A 3 Pole T2 Series
$ 492.395
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control T2H060TW.

Master Electronics

Datasheet102 pages13 years ago

element14 APAC

Related Parts

Sensata / Airpax219-3-3REC5-65-7-9-75
HYDRAULIC MAGNETIC CIRCUIT BREAKER, 3 POLE, 209 SERIES
Square DHDL36070
Circuit Breaker, Molded Case, H-Frame, 3-Pole 70A, 600VAC/250VDC, Line/Load:Lug
EatonEHD3070
Circuit Breaker Thermal Magnetic; 480V AC; 3P; 70A
Sensata / Airpax219-3-1-62-5-9-70
Magnetic Circuit Breaker, 3 Pole(s), 70A, 480VAC, Panel Mount
ABB ControlT1N070TL
Circuit Breaker Thermal Magnetic 3Pole 70A 347V/600VAC 500VDC
ABB ControlS203-K63
Circuit Breaker, 3-P, 63A/480V, K, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN Mount

Descriptions

Descriptions of ABB Control T2H060TW provided by its distributors.

ABB Molded Case Circuit Breakers Thermal Magnetic 60A 3 Pole T2 Series
T2H060TW - ABB T2H060TW, BKR T2H 60A 3P T/M UL
CIRCUIT BREAKER, 3 POLE, 60A; Product Ra; CIRCUIT BREAKER, 3 POLE, 60A; Product Range:Tmax T2 Series; Voltage Rating VAC:480VAC; Voltage Rating VDC:-; Current Rating:60A; No. of Poles:3 Pole; Circuit Breaker Mounting:Panel

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG