ABB Control T1N020TL

Circuit Breaker, 3-P, 20A/600V 347V/600Y, 480V Rated, 22KAIC@480V, Includes Terminal Lugs
$ 228.345
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control T1N020TL.

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2009-02-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-10-15
LTD Date2019-10-15

Related Parts

Eaton / Cutler HammerEGE3025FFG
Molded Case Circuit Breaker, EG Series, 25A, 3 Pole, 347/600V AC, 35kA at 240V AC
ABB ControlT1N025TL
Circuit Breaker, 3-P, 25A/600V 347V/600Y Rated, 22KAIC@480V Includes Terminal Lugs
ABB ControlS203-C25
Circuit Breaker, 3-P, 25A/480V, C, 480Y/277VAC, UL1077 Recognized, 6KAIC, DIN Mount
ABB ControlS203-B25
Circuit Breaker; 3 poles; rated current: 25A; 400/440V AC; width: 3 modules; mounting: DIN rail
Circuit Breaker, 3-P, 25A/480V, D, 480Y/277VAC, UL1077 Recognized, 10KAIC, DIN Mount
Sensata / AirpaxIPA-111-1-62-25.0-A-01-T
Circuit Breaker Hydraulic Magnetic 3Pole 25A 250VAC

Descriptions

Descriptions of ABB Control T1N020TL provided by its distributors.

Circuit Breaker, 3-P, 20A/600V 347V/600Y,480V Rated, 22KAIC@480V, Includes Terminal Lugs
Circuit Breaker Thermal Magnetic 3Pole 20A 347V/600VAC 500VDC
Circuit Breaker, Thermal Magnetic; 600Y/347V AC/500V DC; 3P; 20A.
Circuit Breaker, 3 Pole, 20A; Product Range:Tmax T1 Series; Current Rating:20A; No. Of Poles:3 Pole; Voltage Rating Vdc:500V; Voltage Rating Vac:347V; Circuit Breaker Mounting:Panel Rohs Compliant: Yes |Abb T1N020TL

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG