ABB Control S204-C25

Miniature Circuit Breaker; S200 MCB 25A 4 Pole Type C 6kA
$ 173.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S204-C25.

IHS

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

ABB ControlS204-B32
Circuit Breaker; 4 poles; rated current: 32A; 400/440V AC; width: 4 modules; mounting: DIN rail
Sensata / AirpaxIUGH1111-1-64-30.0-01
Circuit Breaker Hydraulic Magnetic 4Pole 30A 250VAC
ABB ControlS204-D32
Miniature Circuit Breaker; S200 MCB 32A 4 Pole Type D 6kA
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC, 4 POLE, IUL SERIES
ABB ControlS204-C32
CIRCUIT BREAKER; 4-POLE; C CURVE; 32A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMIN.
Sensata / AirpaxAPL1111-1REC4-62-303-M
Circuit Breaker Magnetic Circuit Protectors 4Pole 30A

Descriptions

Descriptions of ABB Control S204-C25 provided by its distributors.

Miniature Circuit Breaker; S200 MCB 25A 4 Pole Type C 6kA
S204-C25 - ABB S204-C25, MCB 4P C 25A 480Y/277 SUPP
4 Pole(s), 25A, 480VAC, 110VDC, Din Rail
CIRCUIT BREAKER, THERMAL MAG, 4 POLE; Product Range:System Pro M Compact S200 Series; Current Rating:25A; No. of Poles:4 Pole; Voltage Rating V DC:-; Voltage Rating VAC:277VAC; Circuit Breaker Mounting:DIN Rail RoHS Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S204C25