ABB Control S204-C32

Circuit Breaker; 4-POLE; C Curve; 32A; 6KA; 480Y/277VAC; Handle; Screw Termin.
$ 161.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S204-C32.

IHS

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Supply Chain

Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2019-11-15
LTD Date2019-12-01

Related Parts

ABB ControlS204-C40
Low Voltage Miniature Circuit Breaker, 277/480 VAC, 40 A, 6 kA Interrupt, 4 Poles.
ABB ControlS204-B40
CIRCUIT BREAKER, 4-POLE, B CURVE, 40A, 6KA, 480Y/277VAC, HANDLE, SCREW TERMINALS
ABB ControlS204-D40
Miniature Circuit Breaker; S200 MCB 40A 4 Pole Type D 6kA
Sensata / AirpaxLELK111-1-62-40.0-U-01-V
CIRCUIT BREAKER, HYDRAULIC MAGNETIC, 3 POLE, LEL SERIES
Sensata / AirpaxIUG666-1-61-40.0-01
Circuit Breaker Hydraulic Magnetic 3Pole 40A 277VAC
Sensata / Airpax219-3-1-61-4-9-40
HYDRAULIC MAGNETIC CIRCUIT BREAKER, 3 POLE, 209 SERIES

Descriptions

Descriptions of ABB Control S204-C32 provided by its distributors.

CIRCUIT BREAKER; 4-POLE; C CURVE; 32A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMIN.
S204-C32 - ABB S204-C32, MCB 4P C 32A 480Y/277 SUPP
4 Pole(s), 32A, 480VAC, 110VDC, Din Rail
S200 MCB 32A 4 Pole Type C 6kA
RS APAC
Circuit Breaker, Thermal Mag, 4 Pole; Product Range:System Pro M Compact S200 Series; Current Rating:32A; No. Of Poles:4 Pole; Voltage Rating V Dc:-; Voltage Rating Vac:277Vac; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb S204-C32

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S204C32