ABB Control S203-D6

Circuit Breaker; 3-POLE; D Curve; 6A; 6KA; 480Y/277VAC; Handle; Screw Terminals
$ 86.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S203-D6.

IHS

Datasheet3 pages0 years ago

Master Electronics

Farnell

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2016-10-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Sensata / AirpaxIUGN666-1REC4-42F-7.50-B
Circuit Breaker Hydraulic Magnetic 3Pole 7.5A 277VAC
Sensata / AirpaxIUGN666-1REC4-63-7.50
Circuit Breaker Hydraulic Magnetic 3Pole 7.5A 277VAC Medical
Sensata / Airpax203-222-1-66F-752-4-1-1
Magnetic Circuit Breaker, 3 Pole(s), 7.5A, 250VAC, Panel Mount
ABB ControlS203-C6
Circuit Breaker, 3-P, 6A/480V, C, 480Y/277VAC, UL1077 Recognized, DIN Mount
ABB ControlS203-B6
CIRCUIT BREAKER; 3-POLE; B CURVE; 6A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
Carling TechnologiesAC3-X0-02-455-213-D
Circuit Breaker, A-Series, Hydraulic-Magnetic | Carling Technologies AC3-X0-02-455-213-D

Descriptions

Descriptions of ABB Control S203-D6 provided by its distributors.

CIRCUIT BREAKER; 3-POLE; D CURVE; 6A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
THERMAL MAGNETIC CIRCUIT BREAKER
CIRCUIT BREAKER, 3-P, 6A/480V, D
S203-D6 - ABB S203-D6, MCB 3P D 6A 480Y/277 SUPP
Miniature Circuit Breakers MCBs
MCB, 3 POLE, 6A, 10KA, D CURVE; No. of Poles:3; Voltage Rating VAC:230V; Mounting Type:DIN Rail; Series:System pro M compact; SVHC:No SVHC (18-Jun-2010); Approval Bodies:IEC/EN 60898, IEC/EN 60947-2, VDE 0641 Part 11, UL 1077, CSA 22.2 No. 235; Breaking Capacity Current AC:10kA; Current Rating:6A; External Depth:69mm; External Length / Height:85mm; External Width:52.5mm; No. of Electrical Operations:20000; No. of Mechanical Operations:20000; Operating Temperature Max:55°C; Operating Temperature Min:-25°C; Tripping Characteristic:D

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S203D6