ABB Control S203-C6

Circuit Breaker, 3-P, 6A/480V, C, 480Y/277VAC, UL1077 Recognized, DIN Mount
$ 74.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S203-C6.

IHS

Datasheet3 pages0 years ago

RS (Formerly Allied Electronics)

Newark

Master Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Sensata / AirpaxIUGN666-1REC4-42F-7.50-B
Circuit Breaker Hydraulic Magnetic 3Pole 7.5A 277VAC
Carling TechnologiesCA3-B0-24-475-12C-C
Circuit Breaker Hydraulic Magnetic 3Pole 7.5A 277VAC/480VAC
Sensata / AirpaxIUGN666-1REC4-63-7.50
Circuit Breaker Hydraulic Magnetic 3Pole 7.5A 277VAC Medical
Sensata / Airpax209-3-1-63F-4-2-100
HYDRAULIC MAGNETIC CIRCUIT BREAKER, DIN RAIL, 100A, 3 POLE, 209 SERIES
ABB ControlS203-B6
CIRCUIT BREAKER; 3-POLE; B CURVE; 6A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
Carling TechnologiesAC3-X0-02-455-213-D
Circuit Breaker, A-Series, Hydraulic-Magnetic | Carling Technologies AC3-X0-02-455-213-D

Descriptions

Descriptions of ABB Control S203-C6 provided by its distributors.

Circuit Breaker, 3-P, 6A/480V, C, 480Y/277VAC, UL1077 Recognized, DIN Mount
ABB Circuit Breaker,Miniature,3 Pole,C Curve,6A,6kA,480Y/277VAC,Handle,Screw Term
Thermal Circuit Breaker, 3 Pole(s), 6A, 480VAC, 12VDC, Din Rail Mount
S203-C6 - ABB S203-C6, MCB 3P C 6A 480Y/277 SUPP
Circuit Breaker, Thermal Mag, 3 Pole; Product Range:System Pro M Compact S200 Series; Current Rating:6A; No. Of Poles:3 Pole; Voltage Rating V Dc:-; Voltage Rating Vac:277Vac; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb S203-C6

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S203C6