ABB Control S202U-K8

Circuit Breaker, Branch Circ. Protection, K Curve, 2-P, 8A, 10KA, 240VAC, UL489
$ 75.1
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S202U-K8.

IHS

Datasheet16 pages12 years ago

JRH Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2014-03-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-09-30
LTD Date2017-01-01

Related Parts

Circuit Breaker Thermal Magnetic; 480Y/277V AC 96V DC; 10A
Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC/480VAC
Sensata / Airpax219-2-1-62F-8-5-10-H
HYDRAULIC MAGNETIC CIRCUIT BREAKER, 2 POLE, 209 SERIES
Sensata / Airpax219-2-1-62-8-5-10-H
Circuit Breaker Hydraulic Magnetic 2Pole 10A 480VAC
Carling TechnologiesDA2-B0-34-610-121-C
Circuit Breaker Hydraulic Magnetic 2Pole 10A 277VAC/65VDC
Schneider ElectricA9F54210
ACTI 9 IC60H MCB, 2P, 10 A, CURVE C, 10KA

Descriptions

Descriptions of ABB Control S202U-K8 provided by its distributors.

CIRCUIT BREAKER, BRANCH CIRC. PROTECTION, K CURVE, 2-P, 8A, 10KA, 240VAC, UL489
Thermal Circuit Breaker, 2 Pole(s), 8A, 440VAC, Din Rail
S202U-K8 - ABB S202U-K8, 8 AMP CIRCUIT BRAKER 2 POLE
Circuit Breaker, 2-P, 8A/240V, K
8A, 480Y/277V, 10 kAIC, K-Curve, UL 489 CB Miniature Circuit Breaker, 8 Amps, 240V AC. K - Curve. 10 kAIC. S200 Series.
Ab S202Uk8 Mcb 2P K 8A 240 Bcpd
400V 2 8A DIN, 35mm*92mm*77.8mm
Polymer Electrolytic Capacitors

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG