ABB Control S201-K6

Circuit Breaker, 1-P, 6A/277VAC, K, 6KAIC, UL1077 Recognized, DIN Mount
$ 32.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S201-K6.

IHS

Datasheet3 pages9 years ago

Master Electronics

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
Restocked

Supply Chain

Introduction Date2014-03-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2019-11-15
LTD Date2019-12-01

Related Parts

ABB ControlS201-C6
Circuit Breaker; 1 pole; rated current: 6A; 230/400V AC; width: 1 module; mounting: DIN rail
Carling TechnologiesMU1-B-34-450-1-A21-B-D
Circuit Breaker; Hydraulic/Magnetic; 1 Pole; Push to Reset; 5 Amps; White

Descriptions

Descriptions of ABB Control S201-K6 provided by its distributors.

Circuit Breaker, 1-P, 6A/277VAC, K, 6KAIC, UL1077 Recognized, DIN Mount
CIRCUIT BREAKER, SUPPLEMENTARY, K CURVE, 1-POLE, 6A, 480Y/277 VAC, UL1077, DIN
Thermal Circuit Breaker, 1 Pole(s), 6A, 277VAC, Din Rail
Miniature Circuit Breaker, Supplementary Protector, Rated Current 6 Amps, 1 Pole, Interrupt. MPQ: 12pcs
S201-K6 - ABB S201-K6, MCB 1P K 6A 480Y/277 SUPP
System Pro M Compact Miniature Circuit Breakers
Circuit Breaker, 1 Pole, 6A; Product Range:system Pro M Compact S200 Series; Current Rating:6A; No. Of Poles:1 Pole; Voltage Rating Vdc:60Vdc; Voltage Rating Vac:277Vac; Circuit Breaker Mounting:din Rail Rohs Compliant: Yes

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S201K6