ABB Control S201-C6

Circuit Breaker; 1 pole; rated current: 6A; 230/400V AC; width: 1 module; mounting: DIN rail
$ 28.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S201-C6.

Farnell

Datasheet4 pages9 years ago

element14 APAC

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Inventory History

3 month trend:
-100%

Supply Chain

Introduction Date2018-04-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Carling TechnologiesMU1-B-34-450-1-A21-B-D
Circuit Breaker; Hydraulic/Magnetic; 1 Pole; Push to Reset; 5 Amps; White
ABB ControlS201-K6
Circuit Breaker, 1-P, 6A/277VAC, K, 6KAIC, UL1077 Recognized, DIN Mount

Descriptions

Descriptions of ABB Control S201-C6 provided by its distributors.

Circuit Breaker; 1 pole; rated current: 6A; 230/400V AC; width: 1 module; mounting: DIN rail
Circuit Breaker, 1-P, 6A/277VAC, C, 6KAIC, UL1077 Recognized, DIN Mount
CIRCUIT BREAKER, SUPPLEMENTARY, C CURVE, 1-POLE, 6A, 480Y/277 VAC, UL1077, DIN
Circuit Breaker, Thermal Mag, 1 Pole; Product Range:System Pro M Compact S200 Series; Current Rating:6A; No. Of Poles:1 Pole; Voltage Rating V Dc:-; Voltage Rating Vac:277Vac; Circuit Breaker Mounting:Din Rail Rohs Compliant: Yes |Abb S201-C6
1 pole, 6 amp rated at 480Y/277 VAC, UL 1077 series miniature circuit breaker with thermal-magnetic trip device, C trip curve, and 6kA interrupt current rating

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S 201-C 6
  • S201-C 6
  • S201C6