ABB Control S201-D2

Circuit Breaker, 1-P, 2A/277VAC, D, 6KAIC, DIN Mount, UL1077 Recognized
$ 23.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control S201-D2.

IHS

Datasheet3 pages9 years ago

Master Electronics

Farnell

Newark

Supply Chain

Introduction Date2015-02-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Carling TechnologiesBA1-B0-34-425-121-D
Magnetic Circuit Breaker, 1 Pole(s), 2.5A, 277VAC, 80VDC, Panel Mount
Sensata / AirpaxR11-61-2.50A-B01CH-V
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC CIRCUIT PROTECTOR, 1 POLE, 0213 SERIES
Sensata / AirpaxIUG6-1-51-2.50-01
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A Medical
Sensata / AirpaxIEG1-1-52-2.50-A-01-V
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 277VAC
Carling TechnologiesAA1-B0-11-425-2D1-C
Circuit Breaker Hydraulic Magnetic 1Pole 2.5A 277VAC 80VDC
EatonKD1-2R5
Circuit Breaker;Thermal;Push;Cur-Rtg 2.5A;Panel;1 Pole;Vol-Rtg 250/50 VAC/VDC

Descriptions

Descriptions of ABB Control S201-D2 provided by its distributors.

Circuit Breaker, 1-P, 2A/277VAC, D, 6KAIC, DIN Mount, UL1077 Recognized
CIRCUIT BREAKER; 1-P; D CURVE; 2A; 6KA; 480Y/277VAC; HANDLE; SCREW TERMINALS
S201-D2 - ABB S201-D2, MCB 1P D 2A 480Y/277 SUPP
1 Pole(s), 2A, 480VAC, 72VDC, Din Rail
Type D MCB - 1pole 6kA 2A S201-D2
MCB, 1 POLE, 2A, 10KA, D CURVE; No. of Poles:1; Voltage Rating VAC:230V; Mounting Type:DIN Rail; Series:System pro M compact; SVHC:No SVHC (18-Jun-2010); Approval Bodies:IEC/EN 60898, IEC/EN 60947-2, VDE 0641 Part 11, UL 1077, CSA 22.2 No. 235; Breaking Capacity Current AC:10kA; Current Rating:2A; External Depth:69mm; External Length / Height:85mm; External Width:17.5mm; No. of Electrical Operations:20000; No. of Mechanical Operations:20000; Operating Temperature Max:55°C; Operating Temperature Min:-25°C; Tripping Characteristic:B

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • S201D2