ABB Control AF26-30-00-13

Contactor, Din Rail, 250 V, 45 A, 250 V, 250 V Rohs Compliant: Yes |Abb AF26-30-00-13
$ 103.93
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control AF26-30-00-13.

Farnell

Datasheet3 pages9 years ago

JRH Electronics

Newark

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-55.33%

Related Parts

TE Connectivity3100-30U9999CY
Electromechanical Relay 3PST-NO-DM 40A 208/240VAC 720Ohm Flange Mount
Contactor, 3-pole, 9 A/4 kW AC3 (20 A AC1) + 1M auxiliary, 230 VAC
3 Pole Contactor |Omron Industrial Automation J7KNA-AR-31 230
TE Connectivity / P&BPBC-012A1M7
CONTACTOR, IEC, ELECTRO MECHANICAL, 12A, 220-240VAC COIL, 3PST-NO-DM, PBC SERIES
TE Connectivity3100-30U7999CY
Electromechanical Relay 3PST-NO-DM 30A 208/240VAC 720Ohm Flange Mount
TE Connectivity3100-30U8999CY
Electromechanical Relay 3PST-NO-DM 35A 208/240VAC 720Ohm Flange Mount

Descriptions

Descriptions of ABB Control AF26-30-00-13 provided by its distributors.

Contactor, Din Rail, 250 V, 45 A, 250 V, 250 V Rohs Compliant: Yes |Abb AF26-30-00-13
CONTACTOR, NON-REVERSING, 100-250VDC COIL, 26A, 3-POLE, AF26 SERIES
Electromechanical Relay 100 to 250VDC 100 to 250VAC 50A 3PST-NO(45x86x86)mm DIN Rail Contactor Relay
3 pole, 45 amp, non-reversing across the line contactor with 100-250V AC/DC coil and no auxiliary contacts
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
AF26-30-00-13, AF26 3P CONTR, 100-250VAC/DC
Contactor; Open; 3P; 45A; 100-250V 50/60Hz
CONTACTOR, 3P, 100V-250V,11KW; Load Current Inductive: 26A; Relay Mounting: DIN Rail; Operating Voltage: 250V; Contact Configuration: 3PST-NO; No. of Poles: 3 Pole; Switching Power AC3: 11kW; Switching Current AC1: 45A; Coil Vo

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG