ABB Control AF16-30-01-13

3 pole, 30 amp, non-reversing across the line contactor with 100-250V AC/DC coil and 1 NC.
$ 92.49
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control AF16-30-01-13.

RS (Formerly Allied Electronics)

Datasheet21 pages16 years ago

element14 APAC

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-26.17%

Related Parts

TE Connectivity3100-30U9999CY
Electromechanical Relay 3PST-NO-DM 40A 208/240VAC 720Ohm Flange Mount
Contactor, 3-pole, 9 A/4 kW AC3 (20 A AC1) + 1M auxiliary, 230 VAC
3 Pole Contactor |Omron Industrial Automation J7KNA-AR-31 230
TE Connectivity / P&BPBC-012A1M7
CONTACTOR, IEC, ELECTRO MECHANICAL, 12A, 220-240VAC COIL, 3PST-NO-DM, PBC SERIES
TE Connectivity3100-30U7999CY
Electromechanical Relay 3PST-NO-DM 30A 208/240VAC 720Ohm Flange Mount
TE Connectivity3100-30U8999CY
Electromechanical Relay 3PST-NO-DM 35A 208/240VAC 720Ohm Flange Mount

Descriptions

Descriptions of ABB Control AF16-30-01-13 provided by its distributors.

3 pole, 30 amp, non-reversing across the line contactor with 100-250V AC/DC coil and 1 NC.
ABB AF16-30-01-13 3 Pole Contactor 7.5kW 100-250V AC/DC NC aux
AF16 3 POLE CONTACTOR 10.5 A 7.5 KW 100 - 250 V AC/DC COIL
IEC Magnetic Contactor, 100V-250V, 3 P, Screw
Abb, Inc Af16 3P Contr, 1Nc, 100-250Vac/D
AC / DC Operated - With Screw Terminals
Contactor, 3Pst-No, 100-250V; Load Current Inductive:18A; Relay Mounting:Din Rail; Operating Voltage:690V; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:7.5Kw; Switching Current Ac1:30A Rohs Compliant: Yes |Abb AF16-30-01-13

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG