ABB Control AF09Z-30-10-21

AF09Z Non-Reversing Contactor, 24 to 60 VAC Coil, 25 A Max Load, 3NO, 3-Poles.
$ 82.49
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control AF09Z-30-10-21.

JRH Electronics

Datasheet9 pages15 years ago

element14 APAC

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-12.09%

Related Parts

TE Connectivity / P&BPBC-012A2E7
Electromechanical Relay 48VAC 25A 3PST-NO-DM/SPST-NC (76x47x82)mm DIN Rail Contactor Relay
Contactor relay, 4-pole, 3M1B, 10A thermal current/3A AC-15, 110 VAC
TE Connectivity / P&BPBC-012A1F7
Electromechanical Relay 110/120VAC 25A 3PST-NO-DM/SPST-NO(76x47x82)mm DIN Rail Contactor Relay
TE Connectivity / P&BPBC-012A1M7
CONTACTOR, IEC, ELECTRO MECHANICAL, 12A, 220-240VAC COIL, 3PST-NO-DM, PBC SERIES
Contactor relay, 4-pole, 3M1B, 10 A thermal current/3 A AC-15 with diode suppressor, 24 VDC
Electromechanical Relay 24VAC 10A 3PST-NO/SPST-NC(57.5x45x49)mm DIN Rail Contactor Relay

Descriptions

Descriptions of ABB Control AF09Z-30-10-21 provided by its distributors.

AF09Z Non-Reversing Contactor, 24 to 60 VAC Coil, 25 A Max Load, 3NO, 3-Poles.
CONTACTOR, 3 POLE, 400V, 9.0 A, 24 TO 60 VAC/DC CONTROL, AF SERIES
ABB AF09Z-30-10-21 AF09Z,25A,3P,Screw Term,24-60V50/60Hz,20
Abb, Inc Af09Z 3P Contr, 1No, 24-60Vac, 20-
Electromechanical Contactor, 3 pole, 25 A
AC / DC Operated - With Screw Terminals
Contactor, 3Pst-No, 20-60V; Load Current Inductive:9.5A; Relay Mounting:Din Rail; Operating Voltage:690V; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:4Kw; Switching Current Ac1:25A; Switching Power Ac1:- Rohs Compliant: Yes |Abb AF09Z-30-10-21

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG