ABB Control AF09-30-10-13

Non-reversing Contactor, 100-250VAC/VDC Coil, 3-POLE, 1NO Aux., AF09 Series
$ 71.3
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control AF09-30-10-13.

Farnell

Datasheet3 pages9 years ago

Newark

JRH Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.15%

Supply Chain

Introduction Date2016-05-12
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

TE Connectivity / P&BPBC-009A1M7
Electromechanical Relay 220/240VAC 25A 3PST-NO-DM/SPST-NO (76x47x82)mm DIN Rail Contactor Relay
Contactor, 3-pole, 9 A/4 kW AC3 (20 A AC1) + 1M auxiliary, 230 VAC
TE Connectivity / P&BPBC-009A1B7
Electromechanical Relay 24VAC 25A 3PST-NO-DM/SPST-NO(76x47x82)mm DIN Rail Contactor Relay
TE Connectivity / P&BPBC-012A2M7
Electromechanical Relay 220/240VAC 25A 3PST-NO-DM/SPST-NC (76x47x82)mm DIN Rail Contactor Relay
TE Connectivity3100-30U9999CY
Electromechanical Relay 3PST-NO-DM 40A 208/240VAC 720Ohm Flange Mount
Electromechanical Relay 24VDC 20A 3PST-NO/SPST-NC(45x49x57.5)mm DIN Rail Contactor Relay

Descriptions

Descriptions of ABB Control AF09-30-10-13 provided by its distributors.

NON-REVERSING CONTACTOR, 100-250VAC/VDC COIL, 3-POLE, 1NO AUX., AF09 SERIES
Contactor, 3Pst-No, 100-250V; Load Current Inductive:9.5A; Relay Mounting:Din Rail; Operating Voltage:690V; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:4Kw; Switching Current Ac1:25A; Switching Power Ac1:-Rohs Compliant: Yes |Abb AF09-30-10-13
ABB Contactor, Series: AF09, 100 V AC, 250 V DC Coil, 25 A Maximum Load Current, 3 Pole, 50/60 Hz Frequency, 5.5 kW Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO Auxiliary Contacts, 690 VAC Contact, Screw Terminal, IP20 Enclosure, 3600 Cycles Operating Cycles, -60 to 80 deg C Operating, DIN Rail Mounting, 86 mm H x 45 mm W x 77 mm D Dimensions

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG