ABB Control AF09-30-01-13

Contactor, Din Rail, 250 V, 25 A, 250 V, 250 V Rohs Compliant: Yes |Abb AF09-30-01-13
$ 68.917
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control AF09-30-01-13.

RS (Formerly Allied Electronics)

Datasheet21 pages16 years ago

Farnell

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-45.34%

Related Parts

TE Connectivity / P&BPBC-012A1M7
CONTACTOR, IEC, ELECTRO MECHANICAL, 12A, 220-240VAC COIL, 3PST-NO-DM, PBC SERIES
TE Connectivity / P&BPBC-009A1M7
Electromechanical Relay 220/240VAC 25A 3PST-NO-DM/SPST-NO (76x47x82)mm DIN Rail Contactor Relay
TE Connectivity / P&BPBC-012A2M7
Electromechanical Relay 220/240VAC 25A 3PST-NO-DM/SPST-NC (76x47x82)mm DIN Rail Contactor Relay
TE Connectivity3100-30U9999CY
Electromechanical Relay 3PST-NO-DM 40A 208/240VAC 720Ohm Flange Mount
Contactor, 3-pole, 9 A/4 kW AC3 (20 A AC1) + 1M auxiliary, 230 VAC
3 Pole Contactor |Omron Industrial Automation J7KNA-AR-31 230

Descriptions

Descriptions of ABB Control AF09-30-01-13 provided by its distributors.

Contactor, Din Rail, 250 V, 25 A, 250 V, 250 V Rohs Compliant: Yes |Abb AF09-30-01-13
AF09 3 POLE CONTACTOR, 7 A, 4 KW, 100 -250 V AC/DC COIL
Electromechanical Relay 100 to 250VDC 100 to 250VAC 25A 3PST-NO/SPST-NC(45x77x86)mm DIN Rail Contactor Relay
IEC Magnetic Contactor, 100V-250V, 3 P, Screw
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Contactor; Open; 3P; 25A; 100-250V 50/60Hz.
AF09-30-01-13 100-250V50/60HZ-DC Contactor
Abb, Inc Af09 3P Contr, 1Nc, 100-250Vac/D
CONTACTOR, 3P, 100V-250V,4KW; Load Current Inductive: 9.5A; Relay Mounting: DIN Rail; Operating Voltage: 250V; Contact Configuration: 3PST-NO; No. of Poles: 3 Pole; Switching Power AC3: 4kW; Switching Current AC1: 25A; Coil Vol

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG