ABB Control 1SVR427035R1000

Power Supply, 90/132V AC; 180/264V AC; 210/375V DC, 12V DC, 120W, 10A, DIN Rail
$ 187.11
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 1SVR427035R1000.

Newark

Datasheet11 pages9 years ago

JRH Electronics

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.55%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-02-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TDK-LambdaHWS50A-5/A
Ac-Dc, 115-230Vac, Output 5V 10A, 50W Rohs Compliant: Yes
TDK-LambdaHWS100A-12/A
AC-DC Regulated Power Supply Module, 1 Output, 102W, Hybrid
TDK-LambdaHWS150A-15/A
Ac-Dc, 115-230Vac, Output 15V 10A, 150W Rohs Compliant: Yes
XP PowerVEH120PS12
POWER SUPPLY, 10A, 12V, 120W, IEC C14
POWER SUPPLY, AC-DC,24V,5A,85-264V IN, ENCLOSED, DIN, PFC, INDUSTRIAL,120W, KHN SERIES
XP PowerECP180PS36
AC-DC Regulated Power Supply Module, 1 Output, 119.88W, Hybrid

Descriptions

Descriptions of ABB Control 1SVR427035R1000 provided by its distributors.

Power Supply, 90/132V AC; 180/264V AC; 210/375V DC, 12V DC, 120W, 10A, DIN Rail
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
CP-E 12/10.0 Power supply 12VDC/10A
Din Rail Mount Power Supply, Adjustable, Fixed, 90 V, 264 V, 120 W, 12 V, 10 A Rohs Compliant: Yes |Abb 1SVR427035R1000
12V 10A Output AC to DC Power Supply
ABB Components Voedingen CP-E 12/10 - 1SVR427035R1000
Abb Inc Cp-E 12/100 Power Supply
PSU, DIN RAIL, 120W, 12V, 10A; No. of Outputs: 1 Output; Output Power Max: 120W; Output Voltage - Output 1: 12VDC; Output Current - Output 1: 10A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Voltage - Ou

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG