Aavid Thermalloy MAX03NG

Heat Sinks Max Clip System, TO218/TO220/MAX220/TO247/MAX247, 15mm Width, 0.5mm Thick, 45N
$ 0.438
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy MAX03NG.

TME

Datasheet1 page14 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.67%

Supply Chain

Introduction Date2017-07-04

Related Parts

Aavid ThermalloyMAX02NG
Heatsink; Max Clip; Standard Force Clip; 12 x 0.5mm; Rail Clip; 14.7mm
Aavid ThermalloyMAX02-HNG
Heat Sinks Max Clip System for TO-220, MAX-220, 13m
Aavid ThermalloyMAX03-HNG
Heat Sinks Max Clip System for TO247, MAX-247, TO247J, 18mm Width, 0.6mm Thick, 80N Force
ASSMANN WSW ComponentsV7236B1
HEATSINK TO-220 19.05X13.21MM 24 C/W 13.21 x 19.05 x 9.53mm
ASSMANN WSW ComponentsV7235-T
Black Anodized 19.05 x 19.05 x 9.52 mm Board Level Square Fins bolt On Heatsink
ASSMANN WSW ComponentsV7236A1
HEATSINK TO-220 19.05X13.21MM

Descriptions

Descriptions of Aavid Thermalloy MAX03NG provided by its distributors.

Heat Sinks Max Clip System, TO218/TO220/MAX220/TO247/MAX247, 15mm Width, 0.5mm Thick, 45N
Heatsink; Max Clip; Standard Force Clip; 15 x 0.5mm; Rail Clip; 14.7mm
AAVID THERMALLOY - MAX03NG - Heat Sink Clip, Aavid Thermalloy Max Clip Extrusion Profiles, 14.7 mm x 15 mm
STANDARD FORCE CLIP, MAX TO-220/TO-247J
Standard 45 N 15 mm Wide 0.5 mm Thick Force Clip
AAVID THERMALLOY MAX03NG Heatsink
Thrml Mgmt Access Heat Sink Clip
MAX CLIP TO-247/MAX247 STD-FORCE
Standard Force Clip, Max To-220/to-247J; Fixing Type:rail Clip; For Use With:aavid Thermalloy Max Clip Extrusion Profiles; External Length:14.7Mm; External Width:15Mm; Product Range:-; Svhc:no Svhc (17-Dec-2015) Rohs Compliant: Yes

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 03NG
  • MAX03-NG
  • MAX03NG.