Aavid Thermalloy MAX03-HNG

Heat Sinks Max Clip System for TO247, MAX-247, TO247J, 18mm Width, 0.6mm Thick, 80N Force
$ 0.302
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy MAX03-HNG.

Future Electronics

Datasheet1 page9 years ago
Datasheet37 pages14 years ago

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1752%

Supply Chain

Introduction Date2019-08-09
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Aavid ThermalloyMAX02-HNG
Heat Sinks Max Clip System for TO-220, MAX-220, 13m
Aavid ThermalloyMAX23NG
CLIP-MAX23N-18x0.6-THICK INSUL.-NIC-STD-TO247-(CONF.1000)-ROHS COMPLIANT-@D RoHS Compliant: Yes
Aavid ThermalloyMAX03NG
Heat Sinks Max Clip System, TO218/TO220/MAX220/TO247/MAX247, 15mm Width, 0.5mm Thick, 45N
ASSMANN WSW ComponentsV7236B1
HEATSINK TO-220 19.05X13.21MM 24 C/W 13.21 x 19.05 x 9.53mm
ASSMANN WSW ComponentsV7237B
HDMI Receptacle Connector 19 Position Panel Mount, Through Hole, Right Angle
ASSMANN WSW ComponentsV7235-T
Black Anodized 19.05 x 19.05 x 9.52 mm Board Level Square Fins bolt On Heatsink

Descriptions

Descriptions of Aavid Thermalloy MAX03-HNG provided by its distributors.

Heat Sinks Max Clip System for TO247, MAX-247, TO247J, 18mm Width, 0.6mm Thick, 80N Force
18 mm Width 0.6 mm Thick 80 N High Force Clip
High Force Clip 80N 0.6 Thickness
Thrml Mgmt Access Heat Sink Clip
HIGH FORCE RAIL CLIP, 18MM, TO247
CLIP-STEEL-MAX03HN-W.18 SP.0,6 H
MAX CLIP TO-247/MAX247 HIGHFORCE
HIGH FORCE RAIL CLIP, 18MM, TO247; FIXING TYPE:RAIL CLIP; FOR USE WITH:TO-247/MAX247, TO-247J PACKAGES; EXTERNAL LENGTH:14.7MM; EXTERNAL WIDTH:18MM; PRODUCT RANGE:MAX CLIP SYSTEM SERIES ROHS COMPLIANT: YES

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 03 HNG
  • MAX03-HNG.
  • MAX03HNG