Aavid Thermalloy 7022B-MTG

TO-220 Package 6.50 C/W Thermal Resistance Heat Sink with Fins and Tab
$ 4.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 7022B-MTG.

IHS

Datasheet1 page8 years ago
Datasheet2 pages0 years ago

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-9.81%

CAD Models

Download Aavid Thermalloy 7022B-MTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-05-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy530001B02500G
TO-220 Package 2.60 C/W Thermal Resistance Heat Sink With Radial Fins
Aavid Thermalloy532602B02500G
TO-220 Package 5.5 C/W Thermal Resistance Heat Sink with Straight Pins
Aavid Thermalloy532702B02500G
TO-220 Package 4.80 C/W Thermal Resistance Heat Sink with Straight Pins
Advanced Thermal SolutionsATS-PCBT1081
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Clear, TO218, TO220, 42.1x51x18.5mm
R Series Black Anodized 25.4 mm Height TO-218/TO-220/TO-247 Device Heatsink
Advanced Thermal SolutionsATS-PCBT1082
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO218, TO220, 44.6x12.5x44.6mm

Descriptions

Descriptions of Aavid Thermalloy 7022B-MTG provided by its distributors.

TO-220 Package 6.50 C/W Thermal Resistance Heat Sink with Fins and Tab
Heat Sinks Stamped Heat Sink, TO220, Fold Back Fin, Vertical, 6.5C/W, 2.90mm Hole, Tab
Heat Sink Passive TO-220 Folded Back Thru-Hole Aluminum 6.5C/W Black Anodized
HEAT SINK; Thermal Resistance:6.5°C/W; P; HEAT SINK; Thermal Resistance:6.5°C/W; Packages Cooled:TO-220; External Width - Metric:50.44mm; External Height - Metric:49.99mm; External Length - Metric:9.52mm; External Diameter - Metric:-; Heat Sink Material:Aluminium

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp