Aavid Thermalloy 637303B03000

Heatsink, Flood LED, 1.88degC/W, 76.1 x 57.15 x 76.1mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 637303B03000.

IHS

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-20.83%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-05-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy241409B91200G
Heat Sinks Heatsink for Quarter Brick DC/DC Converters, Lengthwise Fins, 22.9mm Height
Aavid Thermalloy241204B91200G
Heatsink; 1/2 Brick DC/DC Converter; 48.25 x 60.96 x 11.4mm; Screw Mount
HEATSINK, TO-247, 75 X 20.47 X 38MM, SPRING CLIP MOUNT
HEATSINK, TO-247, 75 X 20.47 X 38MM, SPRING CLIP MOUNT

Descriptions

Descriptions of Aavid Thermalloy 637303B03000 provided by its distributors.

Heatsink, Flood LED, 1.88degC/W, 76.1 x 57.15 x 76.1mm
Heat Sink Passive LED Adhesive Aluminum 6063 1.88C/W Black Anodized
Heat Sink, Extruded, Longitudinal, Anodized
AAVID , 76.1 x 57.15 x 76.1mm, 1.88¡ãC/W
Heat Sinks 76.1mm 1.88°C/W Class A
3" Black Anodized Cut Extrusion
AAVID THERMALLOY 637303B03000 ヒートシンク
HEAT SINK EXTRUSION, 1.88°C/W; Thermal Resistance: 1.88°C/W; Packages Cooled: LED; External Width - Metric: 76.1mm; External Height - Metric: 57.2mm; External Length - Metric: 76.2mm; External Diameter - Metric: -; Product Range: -

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp