Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite C247-075-3AE

Heatsink, TO-247, 75 X 20.47 X 38MM, Spring Clip Mount
$ 5.381
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite C247-075-3AE.

IHS

Datasheet2 pages10 years ago

Newark

TME

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
-85.40%

CAD Models

Download Ohmite C247-075-3AE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-09-10
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2024-08-01

Related Parts

HEATSINK, TO-247, TO-264, 5.2DEGC/W, 55 X 34.3 X 38.6MM, SPRING CLIP MOUNT
HEATSINK, TO-247, TO-264, 6DEGC/W, 55 X34.3 X 38.6MM, SPRING CLIP MOUNT
Aavid Thermalloy530002B02500G
TO-220 Package 2.60 C/W Thermal Resistance Radial Fins and Solder Pin Heat Sink
Aavid Thermalloy532602B02500G
TO-220 Package 5.5 C/W Thermal Resistance Heat Sink with Straight Pins
Aavid Thermalloy6398BG
TO-220 Package 4.40 C/W Thermal Resistance Extruded Heat Sink
Advanced Thermal SolutionsATS-50400P-C3-R0
HEATSINK 40MM x 40MM x 17.5MM W/PHS CHG

Descriptions

Descriptions of Ohmite C247-075-3AE provided by its distributors.

HEATSINK, TO-247, 75 X 20.47 X 38MM, SPRING CLIP MOUNT
Heat Sink Passive TO-247 Clip Aluminum Alloy 6063-T5 Black Anodized
Heat Sinks HEATSINK FOR TO-247 3 CLIPS, RADIAL
OHMITE C247-075-3AE Heat Sink, TO-247, 38 mm, 20.47 mm, 75 mm
75MM LG, BLK ANODIZED HEATSINK
HEAT SINK, ALUMINIUM, 75X20.47X38MM;
HEAT SINK; Thermal Resistance:-; Packages Cooled:TO-247; External Width - Metric:20.47mm; External Height - Metric:38mm; External Length - Metric:75mm; External Diameter - Metric:-; Heat Sink Material:Aluminium; Height:38mm RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV