Aavid Thermalloy 6238B-MTG

TO-220 Package 13.60 C/W Thermal Resistance Clip and Mounting Tab Heat Sink
$ 1.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 6238B-MTG.

IHS

Datasheet2 pages7 years ago
Datasheet2 pages0 years ago

element14 APAC

Sager Electronics

Arrow Electronics

Inventory History

3 month trend:
-23.72%

CAD Models

Download Aavid Thermalloy 6238B-MTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-05-21
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy6238BG
Heat Sink Passive TO-220 Clip 13.6°C/W Black Anodized
Aavid Thermalloy523002B00000G
TO-220 13.6 C/W Thermal Resistance Integrated Tabs Channel Style Heat Sink
Aavid Thermalloy574902B03700G
TO-220 Package 16.00 C/W Thermal Resistance Low Cost Labour Saving Heat Sink
Advanced Thermal SolutionsATS-PCBT1077
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO218, TO220, 29.97x25.4x12.7mm
Advanced Thermal SolutionsATS-PCB1035
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 29.97x25.4x12.7mm LxWxH
Advanced Thermal SolutionsATS-PCB1036
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 30x25.4x12.7mm (LxWxH)

Descriptions

Descriptions of Aavid Thermalloy 6238B-MTG provided by its distributors.

TO-220 Package 13.60 C/W Thermal Resistance Clip and Mounting Tab Heat Sink
Heat Sinks Stamped Heat Sink w/Clip, TO220, Vertical, 13.6C/W, 2.9mm Hole, Solder Tab
Heat Sink Passive TO-220 Clip Aluminum Alloy 6063-T5 13.6¡ãC/W Black Anodized
HEAT SINK; Thermal Resistance:13.6°C/W;; HEAT SINK; Thermal Resistance:13.6°C/W; Packages Cooled:TO-220; External Width - Metric:25.53mm; External Height - Metric:29.46mm; External Length - Metric:15.49mm; External Diameter - Metric:-; Heat Sink Material:Aluminium

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6238B-MTG.