Aavid Thermalloy 574402B03200G

TO-220 23.20 C/W Thermal Resistance Spring Action and Solder Mounting Heat Sink
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 574402B03200G.

IHS

Datasheet8 pages8 years ago
Datasheet2 pages0 years ago

element14 APAC

TME

Sager Electronics

Arrow Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-05-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy6237BG
Heatsink; Self-locking; TO-220; 25degC/W; 0.375In.H; 0.7In.W; Thick Al; Black Anodized
Aavid Thermalloy576602B00000G
TO-220 Package 16.6 C/W Thermal Resistance 3 Integrated Tab Heat Sink
Advanced Thermal SolutionsATS-PCB1006
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 19.1x21.84x9.91mm LxWxH
Aavid Thermalloy592502B03400G
Heatsink, Dual TO-220, 22degC/W, 6.35 x 22.2 x 31.75mm, Tab, Twisted Fin Mount
Advanced Thermal SolutionsATS-PCB1033
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Black, TO220, 21.6x25.4x12.7mm (LxWxH)
Advanced Thermal SolutionsATS-PCBT1076
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Tin Plate, TO218, TO220, 24x22x11mm

Descriptions

Descriptions of Aavid Thermalloy 574402B03200G provided by its distributors.

TO-220 23.20 C/W Thermal Resistance Spring Action and Solder Mounting Heat Sink
Heatsink; TO-220; 23.2degC/W; 21.08 x 10.03 x 19.05mm; Through Hole Mount
Heat Sinks Slide-On Stamped Heat Sink, TO220, Horizontal, 23.2C/W, 1.91mm Hole, Solder Tab
HEAT SINK; Thermal Resistance: 23.2°C/W; Packages Cooled: TO-220; External Width - Metric: 21.84mm; External Height - Metric: 19.05mm; External Length - Metric: 10.03mm; External Diameter - Metric: -; Heat Sink Material: Aluminium

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 574402B03200G.