Aavid Thermalloy 6237BG

Heatsink; Self-locking; TO-220; 25degC/W; 0.375In.H; 0.7In.W; Thick Al; Black Anodized
$ 0.919
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 6237BG.

IHS

Datasheet1 page8 years ago
Datasheet2 pages0 years ago

element14 APAC

TME

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.24%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2012-02-08
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy574402B03200G
TO-220 23.20 C/W Thermal Resistance Spring Action and Solder Mounting Heat Sink
Aavid Thermalloy6236BG
Heat Sinks Channel, Stamped Heat Sink, with Clip, TO220, Vertical, 25C/W, Black Anodize
Aavid Thermalloy591202B00000G
Heatsink; TO-262; TO-220; 26.8K/W; 12.7x14.48x15.24mm; PCB Through Hole Mount
Advanced Thermal SolutionsATS-PCB1064
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 19x12.8x12.7mm (LxWxH)
Advanced Thermal SolutionsATS-PCB1002
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 19x12.8x12.7mm (LxWxH)
Advanced Thermal SolutionsATS-PCB1065
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 19x12.8x12.7mm (LxWxH)

Descriptions

Descriptions of Aavid Thermalloy 6237BG provided by its distributors.

Heatsink; Self-locking; TO-220; 25degC/W; 0.375In.H; 0.7In.W; Thick Al; Black Anodized
TO-220 Package 25.00 C/W Thermal Resistance Integrated Clip Style Heat Sink
Heat Sinks Hat Section, Stamped Heat Sink w/Clip, TO220, Horizontal, 25C/W, Black Anodize
HEAT SINK; Thermal Resistance: 25°C/W; Packages Cooled: TO-220; External Width - Metric: 22.86mm; External Height - Metric: 9.53mm; External Length - Metric: 17.78mm; External Diameter - Metric: -; Heat Sink Material: Aluminium

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6237BG.