Aavid Thermalloy 7023B-MTG

TO-220 Package 4.40 C/W Thermal Resistance Heat Sink with Folded Fins and Tab
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 7023B-MTG.

Inventory History

3 month trend:
Restocked

CAD Models

Download Aavid Thermalloy 7023B-MTG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Aavid Thermalloy7023BG
Heat Sinks Channel, Stamped Heat Sink for TO220, Fold Back Fin, Vertical, 4.4 C/W
Aavid Thermalloy6398BG
TO-220 Package 4.40 C/W Thermal Resistance Extruded Heat Sink
Aavid Thermalloy529802B00000
HEATSINK TO-220 10W H=1.5" BLK
Advanced Thermal SolutionsATS-PCBT1090
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220 (Dual), 36.8x44.5x9.5mm
Advanced Thermal SolutionsATS-PCBT1081
Heat Sinks BGA Heat Sink, Board Level Stamp, No TIM, Clear, TO218, TO220, 42.1x51x18.5mm
Advanced Thermal SolutionsATS-PCB1047
Heat Sinks BGA Heat Sink, Board Level Stamped, No TIM, Black, TO220, 46.2x51x19mm (LxWxH)

Descriptions

Descriptions of Aavid Thermalloy 7023B-MTG provided by its distributors.

TO-220 Package 4.40 C/W Thermal Resistance Heat Sink with Folded Fins and Tab
Heat Sinks Channel, Stamped Heat Sink, TO220, Fold Back Fin, Vertical, 4.4C/W, 2.90mm Hole
Heat Sink Passive TO-220 Folded Back Thru-Hole Aluminum 4.4C/W Black Anodized
HEAT SINK; Thermal Resistance:4.4°C/W; Packages Cooled:TO-220; External Width - Metric:48.3mm; External Height - Metric:50mm; External Length - Metric:24mm; External Diameter - Metric:-; Heat Sink Material:Aluminium; Product Range:-

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7023B-MTG.