Aavid Thermalloy 241202B91200G

Heat Sinks Heatsink for Half Brick DC/DC Converters, Lengthwise Fins, 6.1mm Height
$ 4.46
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for 241202B91200G. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Aavid Thermalloy 241202B91200G.

IHS

Datasheet2 pages8 years ago

Farnell

Inventory History

3 month trend:
-21.95%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.90.00.00
Introduction Date2008-10-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Aavid Thermalloy241202B92200G
Heat Sinks Heatsink for Half Brick DC/DC Converters, Crosswise Fins, 6.1mm Height
Aavid Thermalloy241404B91200G
Heat Sinks Heatsink for Quarter Brick DC/DC Converters, Lengthwise Fins, 11.4mm Height
Aavid Thermalloy241402B92200G
Heat Sinks Heatsink for Quarter Brick DC/DC Converters, Crosswise Fins, 6.1mm Height
Heat Sink Passive TO-218/TO-220/TO-247 Screw Mount 3.4C/W Black Anodized
Heat Sink Passive TO-218/TO-220/TO-247 Screw Mount 3.5C/W Black Anodized
R Series Black Anodized 25.4 mm Height TO-218/TO-220/TO-247 Device Heatsink

Descriptions

Descriptions of Aavid Thermalloy 241202B91200G provided by its distributors.

Heat Sinks Heatsink for Half Brick DC/DC Converters, Lengthwise Fins, 6.1mm Height
Heatsink; 1/2 Brick DC/DC Converter; 48.25 x 60.96 x 6.1mm; Screw Mount
Half Brick DC/DC Converter with High Performance and Thin Fin Heat Sink
Heat Sink; Package/Case:Half Brick; Moun
AAVID THERMALLOY 241202B91200G ヒートシンク
RS APAC
HEAT SINK; Thermal Resistance: 4.15°C/W; Packages Cooled: Half Brick; External Width - Metric: 57.91mm; External Height - Metric: 6.1mm; External Length - Metric: 61mm; External Diameter - Metric: -; Heat Sink Material: -; Product Range: -

Manufacturer Aliases

Aavid Thermalloy has several brands around the world that distributors may use as alternate names. Aavid Thermalloy may also be known as the following names:

  • AAVID
  • THERMALLOY
  • AAVIDTHERM
  • AAV
  • THERM
  • Aavid Thermal Division of Boyd Corporation
  • THM
  • AAVID THERMALLOY LLC
  • AAVID THERMALLO
  • RED
  • AAVI
  • AVVID
  • THERMALLO
  • AAVID THERMA
  • THERMALOY
  • AAVID THERMALOY
  • Aavid / Boyd
  • Aavid Thermal T
  • AAVID THERMALL
  • Aavid Thermalloy Dollar
  • Aavid Thermal Division of Boyd Corp
  • AAVID THE
  • AAVID THERMAL TECHNOLOGIES
  • Aavid Thermal Division of Boyd
  • THERMALLOY INC
  • Boyd Corp

Part Number Aliases

This part may be known by these alternate part numbers:

  • 241202B91200G.